Microchip Precision Buffer High Precision Buffered Voltage Reference 0.10% 6-Pin SOT-23, MCP1502T-18E/CHYVAO

Subtotal (1 reel of 3000 units)*

€3,636.00

(exc. VAT)

€4,473.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.212€3,636.00

*price indicative

RS Stock No.:
724-746
Mfr. Part No.:
MCP1502T-18E/CHYVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

High Precision Buffered Voltage Reference

Package Type

SOT-23

Output Voltage

1.8V

Reference Type

Precision

Initial Accuracy

0.10%

Mount Type

Surface

Temperature Coefficient

7 ppm/°C

Topology

Buffer

Output Current

20mA

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

6

Line Regulation

50 ppm/V

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

4.9mm

Height

1.75mm

Load Regulation

40 ppm/mA

Series

MCP1502

Width

6mm

Output Type

Current, Voltage

Minimum Input Voltage

1.65V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Buffered Voltage Reference is a precision bandgap-based reference designed to deliver stable and accurate voltage regulation in automotive and industrial systems. it is capable of both sourcing and sinking up to 20 mA of current while maintaining extremely low drift through the use of chopper-stabilized amplifiers, ensuring reliable performance across wide temperature ranges.

Uses low drift bandgap architecture for high stability

Integrates chopper-based amplifiers to minimize temperature drift

Delivers initial accuracy as high as 0.1 percent

Maintains a maximum temperature coefficient of 7 ppm per degree Celsius

Operates reliably from -40°C to +125°C

Meets automotive AEC Q100 Qualified qualification standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy