Microchip Precision Buffer High Precision Buffered Voltage Reference 0.10% 6-Pin SOT-23, MCP1502T-33E/CHYVAO
- RS Stock No.:
- 724-747
- Mfr. Part No.:
- MCP1502T-33E/CHYVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€3,636.00
(exc. VAT)
€4,473.00
(inc. VAT)
- Shipping from 28 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.212 | €3,636.00 |
*price indicative
- RS Stock No.:
- 724-747
- Mfr. Part No.:
- MCP1502T-33E/CHYVAO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | High Precision Buffered Voltage Reference | |
| Package Type | SOT-23 | |
| Output Voltage | 3.3V | |
| Reference Type | Precision | |
| Initial Accuracy | 0.10% | |
| Temperature Coefficient | 7 ppm/°C | |
| Mount Type | Surface | |
| Topology | Buffer | |
| Output Current | 20mA | |
| Maximum Input Voltage | 5.5V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Line Regulation | 50 ppm/V | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | MCP1502 | |
| Load Regulation | 40 ppm/mA | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 1.65V | |
| Output Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type High Precision Buffered Voltage Reference | ||
Package Type SOT-23 | ||
Output Voltage 3.3V | ||
Reference Type Precision | ||
Initial Accuracy 0.10% | ||
Temperature Coefficient 7 ppm/°C | ||
Mount Type Surface | ||
Topology Buffer | ||
Output Current 20mA | ||
Maximum Input Voltage 5.5V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Line Regulation 50 ppm/V | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series MCP1502 | ||
Load Regulation 40 ppm/mA | ||
Height 1.75mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 1.65V | ||
Output Type Current, Voltage | ||
- COO (Country of Origin):
- TH
Related links
- Microchip Precision Buffer High Precision Buffered Voltage Reference 0.10% 6-Pin SOT-23, MCP1501T-33E/CHYVAO
- Microchip Precision Buffer High Precision Buffered Voltage Reference 0.10% 6-Pin SOT-23, MCP1502T-40E/CHYVAO
- Microchip Precision Buffer High Precision Buffered Voltage Reference 0.10% 6-Pin SOT-23, MCP1502T-18E/CHYVAO
- Microchip Precision Buffer High Precision Buffered Voltage Reference 0.10% 6-Pin SOT-23, MCP1501T-40E/CHYVAO
- Microchip Precision Buffer High Precision Buffered Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-50E/CHY
- Microchip Precision Buffer High Precision Buffered Voltage Reference 0.1 % 6-Pin SOT-23, MCP1501T-18E/CHYVAO
- Microchip Precision High Precision Buffered Voltage Reference 0.001 6-Pin 6-Lead SOT-23, MCP1502T-40E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-12E/CHY
