Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040AIM3-10.0/NOPB
- RS Stock No.:
- 533-8451
- Mfr. Part No.:
- LM4040AIM3-10.0/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 15 more to save €6.36
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.62
(exc. VAT)
€13.07
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 2,875 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | €2.124 | €10.62 | - |
| 15 - 45 | €1.70 | €8.50 | €6.36 |
| 50 - 245 | €1.658 | €8.29 | €23.30 |
| 250 - 495 | €1.61 | €8.05 | €128.50 |
| 500 + | €1.57 | €7.85 | €277.00 |
*price indicative
- RS Stock No.:
- 533-8451
- Mfr. Part No.:
- LM4040AIM3-10.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 10V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Temperature Coefficient | 40 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Load Regulation | 12 mV | |
| Standards/Approvals | No | |
| Series | LM4040 | |
| Length | 2.92mm | |
| Height | 930μm | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 10V | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Temperature Coefficient 40 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 15mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Load Regulation 12 mV | ||
Standards/Approvals No | ||
Series LM4040 | ||
Length 2.92mm | ||
Height 930μm | ||
Automotive Standard No | ||
Output Type Fixed | ||
Shunt Voltage Reference, Fixed, 3V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040AIM3-10.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040AIM3-4.1/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040AIM3-2.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040AIM3-3.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040AIM3-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040AIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4050AIM3-10/NOPB
