DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23, ZRB500F03TA
- RS Stock No.:
- 122-0305
- Mfr. Part No.:
- ZRB500F03TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€1,254.00
(exc. VAT)
€1,542.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.418 | €1,254.00 |
*price indicative
- RS Stock No.:
- 122-0305
- Mfr. Part No.:
- ZRB500F03TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±3 % | |
| Topology | Shunt | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±3 % | ||
Topology Shunt | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.04mm | ||
Height 1.02mm | ||
- COO (Country of Origin):
- CN
5.0V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23, ZRB500F03TA
- DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23, ZRC330F03TA
- DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23, ZXRE125FFTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE125CFTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C50FTA
