DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE125CFTA

Subtotal (1 tape of 5 units)*

€9.48

(exc. VAT)

€11.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,090 unit(s) shipping from 09 November 2026
  • Plus 6,915 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€1.896€9.48

*price indicative

Packaging Options:
RS Stock No.:
751-5391
Mfr. Part No.:
ZXRE125CFTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

1.22V

Reference Type

Fixed

Initial Accuracy

±0.5 %

Temperature Coefficient

20 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

20mA

Maximum Input Voltage

1.23V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Series

ZXRE125

Standards/Approvals

No

Height

1.02mm

Length

3.04mm

Output Type

Fixed

Automotive Standard

No

Minimum Input Voltage

1.21V

COO (Country of Origin):
DE

1.2V Voltage Reference, Diodes Inc


Voltage References, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy