DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23, ZRB500F03TA
- RS Stock No.:
- 738-5109
- Mfr. Part No.:
- ZRB500F03TA
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.60
(exc. VAT)
€5.65
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 25 | €0.92 | €4.60 |
| 30 - 145 | €0.796 | €3.98 |
| 150 - 745 | €0.674 | €3.37 |
| 750 - 1495 | €0.56 | €2.80 |
| 1500 + | €0.434 | €2.17 |
*price indicative
- RS Stock No.:
- 738-5109
- Mfr. Part No.:
- ZRB500F03TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±3 % | |
| Topology | Shunt | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±3 % | ||
Topology Shunt | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Height 1.02mm | ||
Length 3.04mm | ||
5.0V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23, ZRB500F03TA
- DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23, ZRC330F03TA
- DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23, ZXRE125FFTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE125CFTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C50FTA
