Nexperia Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TL431AIDBZR,215

Subtotal (1 reel of 3000 units)*

€348.00

(exc. VAT)

€429.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 45,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.116€348.00

*price indicative

RS Stock No.:
124-2434
Mfr. Part No.:
TL431AIDBZR,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Voltage Reference

Reference Voltage

2.495V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1 %

Temperature Coefficient

92 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

37V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Length

3mm

Standards/Approvals

RoHS

Series

TL431 family

Height

1mm

Output Type

Adjustable

Automotive Standard

AEC-Q100

Minimum Input Voltage

2.495V

COO (Country of Origin):
CN

TL431 Shunt Regulator, Nexperia


Voltage References, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy