Nexperia Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TL431AIDBZR,215
- RS Stock No.:
- 797-4816
- Mfr. Part No.:
- TL431AIDBZR,215
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 150 more to save €19.20
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.75
(exc. VAT)
€14.45
(inc. VAT)
Temporarily out of stock
- 47,000 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 100 | €0.235 | €11.75 | - |
| 150 - 250 | €0.107 | €5.35 | €19.20 |
| 300 - 550 | €0.102 | €5.10 | €39.90 |
| 600 - 1150 | €0.096 | €4.80 | €83.40 |
| 1200 + | €0.086 | €4.30 | €178.80 |
*price indicative
- RS Stock No.:
- 797-4816
- Mfr. Part No.:
- TL431AIDBZR,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 2.495V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1 % | |
| Temperature Coefficient | 92 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | TL431 family | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.495V | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 2.495V | ||
Reference Type Adjustable | ||
Initial Accuracy ±1 % | ||
Temperature Coefficient 92 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series TL431 family | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.495V | ||
- COO (Country of Origin):
- CN
TL431 Shunt Regulator, Nexperia
Voltage References, NXP Semiconductors
Related links
- Nexperia Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23215
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TL431AIDBZR
- Nexperia Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
