onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC
- RS Stock No.:
- 145-3194
- Mfr. Part No.:
- LM285D-1.2G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3194
- Mfr. Part No.:
- LM285D-1.2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.24V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Temperature Coefficient | 80 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 20mA | |
| Maximum Input Voltage | 1.25V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Series | LM285 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Minimum Input Voltage | 1.22V | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Reference Voltage 1.24V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Temperature Coefficient 80 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 20mA | ||
Maximum Input Voltage 1.25V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Series LM285 | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Minimum Input Voltage 1.22V | ||
Automotive Standard No | ||
Output Type Fixed | ||
- COO (Country of Origin):
- PH
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM285D-1.2G
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM385BD-1.2G
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC, LM285D-2.5G
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±2 % 3-Pin TO-92
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM336BM-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM385BDG4-1-2
