Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C25IDBZT
- RS Stock No.:
- 145-6560
- Mfr. Part No.:
- LM4040C25IDBZT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 500 more to save €37.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€146.75
(exc. VAT)
€180.50
(inc. VAT)
Last RS stock
- Final 750 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | €0.587 | €146.75 | - |
| 500 - 1000 | €0.512 | €128.00 | €37.50 |
| 1250 + | €0.50 | €125.00 | €108.75 |
*price indicative
- RS Stock No.:
- 145-6560
- Mfr. Part No.:
- LM4040C25IDBZT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.5 % | |
| Temperature Coefficient | 20 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Maximum Input Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Load Regulation | 6 mV | |
| Series | LM4040 | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.5V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.5 % | ||
Temperature Coefficient 20 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 15mA | ||
Maximum Input Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Load Regulation 6 mV | ||
Series LM4040 | ||
Automotive Standard No | ||
Minimum Input Voltage 2.5V | ||
Output Type Fixed | ||
- COO (Country of Origin):
- TH
Shunt Voltage Reference, Fixed, 2.4V to 2.5V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4041C12IDBZT
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C50IDBZR
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040CIM3-4.1/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040CIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040CIM3-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040CIM3-3.0/NOPB
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
