Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4041C12IDBZT

Subtotal (1 reel of 250 units)*

€152.50

(exc. VAT)

€187.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€0.61€152.50

*price indicative

RS Stock No.:
162-5830
Mfr. Part No.:
LM4041C12IDBZT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

1.23V

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mount Type

Surface

Temperature Coefficient

20 ppm/°C

Topology

Shunt

Output Current

12mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Length

2.92mm

Load Regulation

6 mV

Standards/Approvals

No

Series

LM4041

Automotive Standard

No

Output Type

Fixed

COO (Country of Origin):
TH

Shunt Voltage Reference, Fixed, 1.2V to 2.3V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy