Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C50IDBZR
- RS Stock No.:
- 661-9344
- Mfr. Part No.:
- LM4040C50IDBZR
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 25 more to save €1.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.87
(exc. VAT)
€5.99
(inc. VAT)
Temporarily out of stock
- 24,540 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.974 | €4.87 | - |
| 25 - 45 | €0.922 | €4.61 | €1.30 |
| 50 - 120 | €0.832 | €4.16 | €7.10 |
| 125 - 245 | €0.752 | €3.76 | €27.75 |
| 250 + | €0.736 | €3.68 | €59.50 |
*price indicative
- RS Stock No.:
- 661-9344
- Mfr. Part No.:
- LM4040C50IDBZR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 5V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.5 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 30 ppm/°C | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Series | LM4040 | |
| Load Regulation | 8 mV | |
| Height | 1mm | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 5V | ||
Reference Type Fixed | ||
Initial Accuracy ±0.5 % | ||
Mount Type Surface | ||
Temperature Coefficient 30 ppm/°C | ||
Topology Shunt | ||
Output Current 15mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Series LM4040 | ||
Load Regulation 8 mV | ||
Height 1mm | ||
Automotive Standard No | ||
Output Type Fixed | ||
Shunt Voltage Reference, Fixed, 3V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C50IDBZR
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4041C12IDBZT
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C25IDBZT
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040CIM3-4.1/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040CIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040CIM3-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040CIM3-3.0/NOPB
