Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431ID
- RS Stock No.:
- 145-7516
- Mfr. Part No.:
- TL431ID
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 150 more to save 20%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€54.30
(exc. VAT)
€66.83
(inc. VAT)
Limited stock
- 1,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | €0.724 | €54.30 | - |
| 150 - 300 | €0.579 | €43.43 | 20% |
| 375 - 675 | €0.543 | €40.73 | 24% |
| 750 - 1050 | €0.507 | €38.03 | 29% |
| 1125 + | €0.446 | €33.45 | 38% |
*price indicative
- RS Stock No.:
- 145-7516
- Mfr. Part No.:
- TL431ID
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 36V | |
| Package Type | SOIC | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 92 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Series | TL431 | |
| Output Type | Adjustable | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.44V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 36V | ||
Package Type SOIC | ||
Reference Type Adjustable | ||
Initial Accuracy ±2 % | ||
Mount Type Surface | ||
Temperature Coefficient 92 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.58mm | ||
Series TL431 | ||
Output Type Adjustable | ||
Automotive Standard No | ||
Minimum Input Voltage 2.44V | ||
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431ID
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC, TL431IDR
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CD
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CDT
- Texas Instruments Adjustable Voltage Reference 2 % 8-Pin SOIC
- Texas Instruments Adjustable Voltage Reference 2 % 8-Pin SOIC, LM385M/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92
