STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CDT
- RS Stock No.:
- 714-1114
- Distrelec Article No.:
- 304-35-978
- Mfr. Part No.:
- TL431CDT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 200 more to save €15.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€3.98
(exc. VAT)
€4.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.199 | €3.98 | - |
| 200 - 980 | €0.124 | €2.48 | €15.00 |
| 1000 - 1980 | €0.094 | €1.88 | €105.00 |
| 2000 + | €0.085 | €1.70 | €228.00 |
*price indicative
- RS Stock No.:
- 714-1114
- Distrelec Article No.:
- 304-35-978
- Mfr. Part No.:
- TL431CDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 4.9mm | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Series | TL431 | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.44V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Adjustable | ||
Initial Accuracy ±2 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 4.9mm | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Series TL431 | ||
Automotive Standard AEC-Q100 | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.44V | ||
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CDT
- STMicroelectronics Adjustable Shunt Voltage Reference 2 % 8-Pin SO-8, TL431IDT
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431ID
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC, TL431IDR
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CD
- STMicroelectronics Adjustable Shunt Voltage Reference 2 % 5-Pin SOT-23-5, TS431ILT
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, TL431CZ
