DiodesZetex Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0949
Mfr. Part No.:
AS431BNTR-G1
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

2.5V

Reference Type

Adjustable

Initial Accuracy

±1 %

Temperature Coefficient

20 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

36V

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.1mm

Standards/Approvals

No

Series

AS431

Length

3mm

Automotive Standard

No

Output Type

Programmable

Minimum Input Voltage

2.49V

COO (Country of Origin):
CN

Adjustable Voltage Reference, Diodes Inc


Voltage References, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy