DiodesZetex Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZHT431F01TA
- RS Stock No.:
- 738-5086
- Mfr. Part No.:
- ZHT431F01TA
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 30 more to save 27%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.81
(exc. VAT)
€4.69
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 25 | €0.762 | €3.81 | - |
| 30 - 145 | €0.55 | €2.75 | 27% |
| 150 - 745 | €0.532 | €2.66 | 30% |
| 750 - 1495 | €0.52 | €2.60 | 31% |
| 1500 + | €0.508 | €2.54 | 33% |
*price indicative
- RS Stock No.:
- 738-5086
- Mfr. Part No.:
- ZHT431F01TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1 % | |
| Temperature Coefficient | 67 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 20V | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | ZHT431 | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Minimum Input Voltage | 2.45V | |
| Output Type | Programmable | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1 % | ||
Temperature Coefficient 67 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 20V | ||
Output Current 100mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series ZHT431 | ||
Length 3.04mm | ||
Height 1.02mm | ||
Minimum Input Voltage 2.45V | ||
Output Type Programmable | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
2.5V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZHT431F01TA
- DiodesZetex Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- DiodesZetex Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, AZ431LBNTR-G1
- DiodesZetex Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZTL431AFTA
- DiodesZetex Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, AS431BNTR-G1
- DiodesZetex Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TLV431AFTA
- DiodesZetex Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
- DiodesZetex Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, ZR431FTA
