Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- RS Stock No.:
- 922-2524
- Mfr. Part No.:
- TL431ACDBZR
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€339.00
(exc. VAT)
€417.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.113 | €339.00 | - |
| 6000 - 6000 | €0.111 | €333.00 | 1% |
| 9000 + | €0.11 | €330.00 | 2% |
*price indicative
- RS Stock No.:
- 922-2524
- Mfr. Part No.:
- TL431ACDBZR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 36V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1 % | |
| Temperature Coefficient | 92 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TL431 | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.47V | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 36V | ||
Reference Type Adjustable | ||
Initial Accuracy ±1 % | ||
Temperature Coefficient 92 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Pin Count 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series TL431 | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
Minimum Input Voltage 2.47V | ||
Output Type Adjustable | ||
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TL431ACDBZR
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TL431AIDBZR
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TL431AIDBZT
- Texas Instruments Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23, LMV431AIMFX/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, LMV431AIMF/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM431BIM3/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM431BCM3/NOPB
