onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23F

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-3075
Mfr. Part No.:
LM431SACMFX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Reference

Reference Voltage

36V

Package Type

SOT-23F

Reference Type

Adjustable

Initial Accuracy

±2 %

Mount Type

Surface

Temperature Coefficient

50 ppm/°C

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Pin Count

3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Series

LM431

Standards/Approvals

No

Length

3mm

Height

1mm

Minimum Input Voltage

2.45V

Output Type

Adjustable

Automotive Standard

No

Voltage Reference, Adjustable, Fairchild Semiconductor


For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.

Voltage References, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy