- RS Stock No.:
- 165-4706
- Mfr. Part No.:
- MCP1501-40E/SN
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 26-06-2024, delivery within 2 working days
Added
Price Each (In a Tube of 100)
€0.603
(exc. VAT)
€0.742
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | €0.603 | €60.30 |
*price indicative |
- RS Stock No.:
- 165-4706
- Mfr. Part No.:
- MCP1501-40E/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP1501 Voltage References
The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output.
Features
Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C
Initial Accuracy: 0.08%
Operating Temperature Range: -40 to +125°C
Low Typical Operating Current: 140 μA
Line Regulation: 50 ppm/V maximum
Load Regulation: 40 ppm/mA maximum
Output Noise (0.1 Hz to 10 Hz): < 0.1 μVP-P
Initial Accuracy: 0.08%
Operating Temperature Range: -40 to +125°C
Low Typical Operating Current: 140 μA
Line Regulation: 50 ppm/V maximum
Load Regulation: 40 ppm/mA maximum
Output Noise (0.1 Hz to 10 Hz): < 0.1 μVP-P
Voltage References, Microchip
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 4.096V |
Package Type | SOIC |
Reference Type | Fixed |
Initial Accuracy | ±0.08 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 30mA |
Maximum Input Voltage | 5.5 V |
Minimum Output Voltage | 4.092 V |
Maximum Output Voltage | 4.099 V |
Pin Count | 8 |
Line Regulation | 50 ppm/V |
Load Regulation | 40 (Sink) ppm/mA, 70 (Source) ppm/mA |
Dimensions | 4.9 x 3.9 x 1.5mm |
Width | 3.9mm |
Height | 1.5mm |
Length | 4.9mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 165-4706
- Mfr. Part No.:
- MCP1501-40E/SN
- Manufacturer:
- Microchip