Microchip Fixed Series Voltage Reference ±1 % 3-Pin TO-92, MCP1541-I/TO
- RS Stock No.:
- 165-4661
- Mfr. Part No.:
- MCP1541-I/TO
- Manufacturer:
- Microchip
Subtotal (1 bag of 1000 units)*
€1,036.00
(exc. VAT)
€1,274.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €1.036 | €1,036.00 |
*price indicative
- RS Stock No.:
- 165-4661
- Mfr. Part No.:
- MCP1541-I/TO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Reference | |
| Reference Voltage | 4.1V | |
| Package Type | TO-92 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Temperature Coefficient | 27 ppm/°C | |
| Mount Type | Through Hole | |
| Topology | Series | |
| Maximum Input Voltage | 7V | |
| Output Current | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Line Regulation | 350 μV/V | |
| Load Regulation | 1.3 mV/mA | |
| Series | MCP1541 | |
| Height | 4.62mm | |
| Length | 4.71mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.3V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Reference | ||
Reference Voltage 4.1V | ||
Package Type TO-92 | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Temperature Coefficient 27 ppm/°C | ||
Mount Type Through Hole | ||
Topology Series | ||
Maximum Input Voltage 7V | ||
Output Current 20mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Line Regulation 350 μV/V | ||
Load Regulation 1.3 mV/mA | ||
Series MCP1541 | ||
Height 4.62mm | ||
Length 4.71mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Input Voltage 4.3V | ||
Output Type Fixed | ||
- COO (Country of Origin):
- TH
MCP1525/1541 Voltage References
Voltage References, Microchip
Related links
- Microchip Fixed Series Voltage Reference ±1 % 3-Pin TO-92, MCP1541-I/TO
- Microchip Fixed Series Voltage Reference ±1 % 3-Pin TO-92, MCP1525-I/TO
- Microchip Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23
- onsemi Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, NCP51460SN33T1G
- Microchip Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23, MCP1525T-I/TT
- DiodesZetex Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, ZR40401F50TA
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6120EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6125EUR+T
