Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-12E/SN
- RS Stock No.:
- 111-5571
- Mfr. Part No.:
- MCP1501-12E/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.03
(exc. VAT)
€8.65
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €0.703 | €7.03 | - |
| 30 - 90 | €0.667 | €6.67 | 5% |
| 100 + | €0.60 | €6.00 | 14% |
*price indicative
- RS Stock No.:
- 111-5571
- Mfr. Part No.:
- MCP1501-12E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.25V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.08 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 10 ppm/°C | |
| Topology | Series | |
| Output Current | 30mA | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Line Regulation | 50 ppm/V | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP1501 | |
| Standards/Approvals | No | |
| Load Regulation | 70 ppm/mA (Source), 40 ppm/mA (Sink) | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Output Type | Fixed | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 1.65V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Reference | ||
Reference Voltage 1.25V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.08 % | ||
Mount Type Surface | ||
Temperature Coefficient 10 ppm/°C | ||
Topology Series | ||
Output Current 30mA | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Line Regulation 50 ppm/V | ||
Maximum Operating Temperature 125°C | ||
Series MCP1501 | ||
Standards/Approvals No | ||
Load Regulation 70 ppm/mA (Source), 40 ppm/mA (Sink) | ||
Length 4.9mm | ||
Height 1.5mm | ||
Output Type Fixed | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 1.65V | ||
MCP1501 Voltage References
The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output.
Features
Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C
Initial Accuracy: 0.08%
Operating Temperature Range: -40 to +125°C
Low Typical Operating Current: 140 μA
Line Regulation: 50 ppm/V maximum
Load Regulation: 40 ppm/mA maximum
Output Noise (0.1 Hz to 10 Hz): < 0.1 μVP-P
Voltage References, Microchip
Related links
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-12E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-30E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-25E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-33E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-10E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-20E/SN
- Microchip Fixed Series Voltage Reference 1.8V ±0.08 % 8-Pin SOIC, MCP1501-18E/SN
