Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-30E/SN

Subtotal (1 tube of 100 units)*

€56.30

(exc. VAT)

€69.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€0.563€56.30

*price indicative

RS Stock No.:
144-9107
Mfr. Part No.:
MCP1501-30E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Reference

Package Type

SOIC

Reference Voltage

3V

Reference Type

Fixed

Initial Accuracy

±0.08 %

Mount Type

Surface

Temperature Coefficient

10 ppm/°C

Topology

Series

Maximum Input Voltage

5.5V

Output Current

30mA

Minimum Operating Temperature

-40°C

Pin Count

8

Line Regulation

50 ppm/V

Maximum Operating Temperature

125°C

Load Regulation

40 ppm/mA (Sink), 70 ppm/mA (Source)

Standards/Approvals

No

Length

4.9mm

Series

MCP1501

Height

1.5mm

Automotive Standard

AEC-Q100

Minimum Input Voltage

3.2V

Output Type

Fixed

COO (Country of Origin):
TH

MCP1501 Voltage References


The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output.

Features


Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C

Initial Accuracy: 0.08%

Operating Temperature Range: -40 to +125°C

Low Typical Operating Current: 140 μA

Line Regulation: 50 ppm/V maximum

Load Regulation: 40 ppm/mA maximum

Output Noise (0.1 Hz to 10 Hz): < 0.1 μVP-P

Voltage References, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy