STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin SOT-23, TS3431CILT

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€762.00

(exc. VAT)

€936.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.254€762.00-
6000 +€0.244€732.003%

*price indicative

RS Stock No.:
165-6500
Mfr. Part No.:
TS3431CILT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

1.24V

Reference Type

Adjustable

Initial Accuracy

±0.25 %

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

1.24V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.02mm

Series

TL3431

Length

3.04mm

Minimum Input Voltage

1.24V

Output Type

Adjustable

Automotive Standard

No

COO (Country of Origin):
MY

Voltage Reference, Adjustable, STMicroelectronics


Voltage References, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy