STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin SOT-23, TS3431CILT
- RS Stock No.:
- 795-8880
- Mfr. Part No.:
- TS3431CILT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€8.58
(exc. VAT)
€10.55
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.343 | €8.58 | - |
| 100 - 225 | €0.30 | €7.50 | 12% |
| 250 - 475 | €0.279 | €6.98 | 18% |
| 500 - 975 | €0.267 | €6.68 | 22% |
| 1000 + | €0.255 | €6.38 | 25% |
*price indicative
- RS Stock No.:
- 795-8880
- Mfr. Part No.:
- TS3431CILT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.24V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.25 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 1.24V | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TL3431 | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 1.24V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Reference Voltage 1.24V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.25 % | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 1.24V | ||
Output Current 100mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TL3431 | ||
Length 3.04mm | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Output Type Adjustable | ||
Minimum Input Voltage 1.24V | ||
Automotive Standard No | ||
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin SOT-23, TS3431CILT
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin TO-92, TL1431ACZ
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 8-Pin SOIC, TL1431AIDT
- STMicroelectronics Adjustable Shunt Voltage Reference 2 % 5-Pin SOT-23-5, TS431ILT
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TS3431BILT
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23-3, TL431IL3T
- STMicroelectronics Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23-3, TL431CL3T
