DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AZ431LANTR-G1
- RS Stock No.:
- 165-8319
- Mfr. Part No.:
- AZ431LANTR-G1
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€234.00
(exc. VAT)
€288.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.078 | €234.00 |
*price indicative
- RS Stock No.:
- 165-8319
- Mfr. Part No.:
- AZ431LANTR-G1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.24V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 18V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | AZ431L | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Type | Programmable | |
| Minimum Input Voltage | 1.23V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Reference Voltage 1.24V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 18V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 1.1mm | ||
Series AZ431L | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Type Programmable | ||
Minimum Input Voltage 1.23V | ||
- COO (Country of Origin):
- CN
Adjustable Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AZ431LANTR-G1
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AN431AN-ATRG1
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TL431BSA-7
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLV431BFTA
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92, AP431IAZTR-G1
- DiodesZetex Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- DiodesZetex Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, AZ431LBNTR-G1
- DiodesZetex Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, AS431BNTR-G1
