onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23F, LM431SCCMFX
- RS Stock No.:
- 166-1970
- Mfr. Part No.:
- LM431SCCMFX
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1970
- Mfr. Part No.:
- LM431SCCMFX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Reference Type | Adjustable | |
| Topology | Shunt | |
| Product Type | Voltage Reference | |
| Initial Accuracy | ±0.5 % | |
| Pin Count | 3 | |
| Package Type | SOT-23F | |
| Height | 1 mm | |
| Length | 3 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Mount Type | Surface | |
| Width | 1.7 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Reference Type Adjustable | ||
Topology Shunt | ||
Product Type Voltage Reference | ||
Initial Accuracy ±0.5 % | ||
Pin Count 3 | ||
Package Type SOT-23F | ||
Height 1 mm | ||
Length 3 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Mount Type Surface | ||
Width 1.7 mm | ||
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Voltage References, Fairchild Semiconductor
Related links
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23F, LM431SCCMFX
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23F
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23F, LM431SACMFX
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLV431BSN1T1G
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM431SCCM3X
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92, LM431CCZ
