onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23F, LM431SACMFX
- RS Stock No.:
- 806-4033
- Mfr. Part No.:
- LM431SACMFX
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-4033
- Mfr. Part No.:
- LM431SACMFX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23F | |
| Reference Voltage | 36V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2 % | |
| Temperature Coefficient | 50 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Series | LM431 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.45V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Package Type SOT-23F | ||
Reference Voltage 36V | ||
Reference Type Adjustable | ||
Initial Accuracy ±2 % | ||
Temperature Coefficient 50 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Minimum Operating Temperature -25°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Series LM431 | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3mm | ||
Automotive Standard No | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.45V | ||
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Voltage References, Fairchild Semiconductor
Related links
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23F
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23F, LM431SCCMFX
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, LM431AIZ
- Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23215
- DiodesZetex Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, ZR431FTA
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM431AIM3/NOPB
- DiodesZetex Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
