Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

€12.10

(exc. VAT)

€14.88

(inc. VAT)

RS Stock No.:
168-4858
Mfr. Part No.:
TL431AIDBZT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

36V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1 %

Temperature Coefficient

92 ppm/°C

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

2.92mm

Series

TL431

Height

1mm

Output Type

Adjustable

Minimum Input Voltage

2.47V

Automotive Standard

No

Shunt Voltage Reference, Adjustable, TL Series


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy