STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CDT

Get a bulk buy discount

Add 5000 more to save €55.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€282.50

(exc. VAT)

€347.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.113€282.50-
5000 +€0.102€255.00€55.00

*price indicative

RS Stock No.:
168-6826
Mfr. Part No.:
TL431CDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Reference

Reference Voltage

2.5V

Package Type

SOIC

Reference Type

Adjustable

Initial Accuracy

±2 %

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Minimum Operating Temperature

0°C

Pin Count

8

Maximum Operating Temperature

70°C

Height

1.25mm

Length

4.9mm

Series

TL431

Standards/Approvals

No

Output Type

Adjustable

Minimum Input Voltage

2.44V

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

Voltage Reference, Adjustable, STMicroelectronics


Voltage References, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy