STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431ACZ-AP

Get a bulk buy discount

Add 4000 more to save €44.00

View bulk pricing options

Subtotal (1 tape of 2000 units)*

€170.00

(exc. VAT)

€210.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2000 - 2000€0.085€170.00-
4000 +€0.074€148.00€44.00

*price indicative

RS Stock No.:
168-6901
Mfr. Part No.:
TL431ACZ-AP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Reference

Package Type

TO-92

Reference Voltage

2.5V

Reference Type

Adjustable

Initial Accuracy

±1 %

Mount Type

Through Hole

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Pin Count

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

TL431

Standards/Approvals

No

Height

5mm

Length

5mm

Minimum Input Voltage

2.47V

Automotive Standard

AEC-Q100

Output Type

Adjustable

Voltage Reference, Adjustable, STMicroelectronics


Voltage References, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy