Nexperia Adjustable Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, TL431BFDT,215

Subtotal (1 reel of 3000 units)*

€378.00

(exc. VAT)

€465.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.126€378.00

*price indicative

RS Stock No.:
170-4870
Mfr. Part No.:
TL431BFDT,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Precision Voltage Reference

Reference Voltage

2.5V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

0.5 %

Mount Type

Surface

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

37V

Minimum Operating Temperature

-40°C

Pin Count

3

Line Regulation

-2.7 mV/V

Maximum Operating Temperature

125°C

Height

1mm

Series

TL431

Length

3mm

Standards/Approvals

No

Output Type

Adjustable

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
A simple way to achieve a stable voltage with adjustable precision devices. Adjustable precision devices make it easy to find the right part for your power management designs and other applications. They include different voltage tolerances, temperature ranges and dynamic responses, housed in small SOT23 SMD plastic packages.

Programmable output voltage up to 36 V

Three different reference voltage tolerances:

Standard grade: 2 %

A-Grade: 1 %

B-Grade: 0.5 %

Typical temperature drift: 6 mV (in a range of 0 °C up to 70 °C)

Low output noise

Typical output impedance: 0.2 Ω

Sink current capability: 1 mA to 100 mA

Shunt regulator

Precision current limiter

Precision constant current sink

Isolated feedback loop for Switch Mode Power Supply (SMPS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy