Texas Instruments Adjustable Shunt Precision Voltage Reference 1 % 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€969.00

(exc. VAT)

€1,191.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.323€969.00

*price indicative

RS Stock No.:
229-7068
Mfr. Part No.:
TLVH431AIDBZR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Precision Voltage Reference

Reference Voltage

18V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

1 %

Temperature Coefficient

138 ppm/°C

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

20V

Output Current

70mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.25mm

Standards/Approvals

No

Length

3.05mm

Series

TLVH431

Automotive Standard

No

Output Type

Adjustable

Minimum Input Voltage

1.22V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy