Texas Instruments Adjustable Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, TLVH431AIDBZR
- RS Stock No.:
- 229-7069
- Mfr. Part No.:
- TLVH431AIDBZR
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
Last RS stock
- Final 7,725 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.434 | €10.85 |
| 50 - 100 | €0.411 | €10.28 |
| 125 - 225 | €0.371 | €9.28 |
| 250 + | €0.369 | €9.23 |
*price indicative
- RS Stock No.:
- 229-7069
- Mfr. Part No.:
- TLVH431AIDBZR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Voltage Reference | |
| Reference Voltage | 18V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | 1 % | |
| Temperature Coefficient | 138 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 70mA | |
| Maximum Input Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.05mm | |
| Height | 1.25mm | |
| Series | TLVH431 | |
| Standards/Approvals | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 1.22V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Voltage Reference | ||
Reference Voltage 18V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy 1 % | ||
Temperature Coefficient 138 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 70mA | ||
Maximum Input Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Length 3.05mm | ||
Height 1.25mm | ||
Series TLVH431 | ||
Standards/Approvals No | ||
Output Type Adjustable | ||
Minimum Input Voltage 1.22V | ||
Automotive Standard No | ||
Related links
- Texas Instruments Adjustable Shunt Precision Voltage Reference 1 % 3-Pin SOT-23
- DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D33QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D41QFTA
- Microchip Precision Shunt Precision Voltage Reference ±1 % 3-Pin SOT-23, LM4040DYM3-2.5-TR
- Nexperia Adjustable Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23215
- Microchip Adjustable Shunt Precision Voltage Reference ±0.5 % 3-Pin SOT-23, LM4041CYM3-ADJ-TR
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TL431AIDBZR
