onsemi Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23, NCV51460SN33T1G
- RS Stock No.:
- 171-8421
- Mfr. Part No.:
- NCV51460SN33T1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €20.60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€37.35
(exc. VAT)
€45.95
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €1.494 | €37.35 | - |
| 100 - 225 | €1.288 | €32.20 | €20.60 |
| 250 + | €1.116 | €27.90 | €94.50 |
*price indicative
- RS Stock No.:
- 171-8421
- Mfr. Part No.:
- NCV51460SN33T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Precision Voltage Reference | |
| Reference Voltage | 3.3V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 34 ppm/°C | |
| Topology | Series | |
| Output Current | 20mA | |
| Maximum Input Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Line Regulation | 500 ppm/V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Series | NCV51460 | |
| Standards/Approvals | No | |
| Load Regulation | 4000 ppm/mA | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 4.2V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Precision Voltage Reference | ||
Reference Voltage 3.3V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Temperature Coefficient 34 ppm/°C | ||
Topology Series | ||
Output Current 20mA | ||
Maximum Input Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Line Regulation 500 ppm/V | ||
Maximum Operating Temperature 125°C | ||
Height 1.01mm | ||
Length 3.04mm | ||
Series NCV51460 | ||
Standards/Approvals No | ||
Load Regulation 4000 ppm/mA | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 4.2V | ||
Output Type Fixed | ||
The NCV51460 is a high performance, low power precision voltage reference. It can supply output current up to 20 mA at a 3.3 V fixed output voltage. Excellent line and load regulation characteristics, very good PSRR, low Output Noise and low Quiescent Current makes the NCV51460 ideal for precision regulator applications. The device is designed to be stable without an output capacitor. This feature makes the device ideal for space constrained applications. An optional output capacitor may be added to improve the load transient response. Protective features include Short Circuit and Reverse Input Voltage Protection. In the case of reverse input voltage connection the reference will not conduct any current protecting the device from damage.
Operating Input Voltage VIN 4.2 V to 28 V
Wide Input Voltage range allows operation from a variety of different voltage sources
Output Current Capability of 0 to 20 mA
Can be used in Precision Voltage Regulator applications
Output Voltage Temperature Coefficient of 34 ppm/C
Provides a stable output voltage accross all the temperature range
Output Voltage Accuracy 1 %, for -40 °C TA 125 °C
Extremely good output voltage accuracy over operating temperature range
High PSRR of 68 dB at 1 kHz
Provides a clean voltage rail from noisy or power supplies
Stable Without Output Capacitor
Suitable for space constrained applications or where a fast output rise time is required
Low Quiescent Current of 140 μA
Good choice for battery operated equipment
Low Output Noise of 18 μVRMS
Suitable for audio or other noise sensitive applications
Output Voltage Option: 3.3V
Provides a commonly used low voltage rail
Applications
A/D and D/A Converters
Precision Regulator Systems
Medical Equipment
Standby Power Supplies
Battery Powered Systems
Related links
- onsemi Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23, NCV51460SN33T1G
- Microchip Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23
- Microchip Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23, MCP1525T-I/TT
- Microchip Precision Series Precision Voltage Reference 1 % 3-Pin SOT-23
- Microchip Precision Series Precision Voltage Reference 1 % 3-Pin SOT-23, MCP1541T-I/TT
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.5 % 3-Pin SOT-23
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.5 % 3-Pin SOT-23, ISL60002DIH310Z-T7A
- Intersil Fixed Series Precision Voltage Reference 2.6V ±0.2 % 3-Pin SOT-23, ISL60002DIH326Z-TK
