Microchip Precision Series Precision Voltage Reference 1 % 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€2,733.00

(exc. VAT)

€3,363.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.911€2,733.00

*price indicative

RS Stock No.:
889-5815
Mfr. Part No.:
MCP1541T-I/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Precision Voltage Reference

Package Type

SOT-23

Reference Voltage

4.1V

Reference Type

Precision

Initial Accuracy

1 %

Temperature Coefficient

27 ppm/°C

Mount Type

Surface

Topology

Series

Output Current

20mA

Maximum Input Voltage

7V

Minimum Operating Temperature

-40°C

Pin Count

3

Line Regulation

350 μV/V

Maximum Operating Temperature

85°C

Load Regulation

1.3 mV/mA

Series

MCP1541T

Standards/Approvals

No

Height

950μm

Length

2.9mm

Automotive Standard

No

Minimum Input Voltage

4.3V

Output Type

Fixed

RoHS Status: Exempt

MCP1525/1541 Voltage References


Voltage References, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy