Maxim Integrated Fixed Series Voltage Reference 2.5V ±0.04 % 8-Pin PDIP, MAX6325CPA+

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
189-9982
Mfr. Part No.:
MAX6325CPA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Nominal Voltage

2.5V

Package Type

PDIP

Reference Type

Fixed

Initial Accuracy

±0.04 %

Mounting Type

Through Hole

Topology

Series

Maximum Output Current

15mA

Maximum Input Voltage

40 V

Minimum Output Voltage

2.499 V

Maximum Output Voltage

2.501 V

Pin Count

8

Line Regulation

18 ppm/V

Load Regulation

1 ppm/mA

Dimensions

9.91 x 7.87 x 4.45mm

Length

9.91mm

Minimum Operating Temperature

0 °C

Width

7.87mm

Height

4.45mm

Maximum Operating Temperature

+70 °C

COO (Country of Origin):
PH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy