Maxim Integrated Fixed Series Voltage Reference 2.5V ±0.02 % 8-Pin PDIP, MAX6225ACPA+
- RS Stock No.:
- 192-2242
- Mfr. Part No.:
- MAX6225ACPA+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-2242
- Mfr. Part No.:
- MAX6225ACPA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 2.5V | |
| Package Type | PDIP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.02 % | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Output Current | 15mA | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 2.499 V | |
| Maximum Output Voltage | 2.501 V | |
| Pin Count | 8 | |
| Line Regulation | 18 ppm/V | |
| Load Regulation | 1 ppm/mA | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Height | 4.45mm | |
| Width | 7.87mm | |
| Length | 9.91mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 2.5V | ||
Package Type PDIP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.02 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Output Current 15mA | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 2.499 V | ||
Maximum Output Voltage 2.501 V | ||
Pin Count 8 | ||
Line Regulation 18 ppm/V | ||
Load Regulation 1 ppm/mA | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Height 4.45mm | ||
Width 7.87mm | ||
Length 9.91mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Fixed Series Voltage Reference 5V ±0.02 % 8-Pin PDIP, MAX6250ACPA+
- Maxim Integrated Fixed Series Voltage Reference 2.5V ±0.04 % 8-Pin PDIP, MAX6325CPA+
- Maxim Integrated Fixed Series Voltage Reference ±0.02 % 8-Pin SOIC, MAX6225ACSA+
- Maxim Integrated Fixed Series Voltage Reference 2.5V ±0.08 % 8-Pin SOIC, MAX6192AESA+
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23
- Maxim Integrated Fixed Series Voltage Reference ±0.06 % 8-Pin SOIC, MAX6126BASA25+
- Maxim Integrated Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, MAX873BESA+
- Maxim Integrated Fixed Series Voltage Reference ±1 % 8-Pin SOIC, MAX6120ESA+
