Maxim Integrated Fixed Series Voltage Reference ±0.02 % 8-Pin SOIC, MAX6225ACSA+

Subtotal (1 pack of 2 units)*

€23.78

(exc. VAT)

€29.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 18 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€11.89€23.78

*price indicative

Packaging Options:
RS Stock No.:
190-0064
Mfr. Part No.:
MAX6225ACSA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Reference Type

Fixed

Topology

Series

Product Type

Voltage Reference

Initial Accuracy

±0.02 %

Pin Count

8

Package Type

SOIC

Height

1.5 mm

Length

5 mm

Line Regulation

18 ppm/V

Load Regulation

1 ppm/mA

Maximum Input Voltage

40 V

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Mount Type

Surface

Width

4 mm

COO (Country of Origin):
TH

Voltage Reference, 2.5V, Maxim Integrated


Voltage References, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy