Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6120EUR+T
- RS Stock No.:
- 190-0479
- Mfr. Part No.:
- MAX6120EUR+T
- Manufacturer:
- Maxim Integrated
Get a bulk buy discount
Add 10 more to save €1.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.56
(exc. VAT)
€21.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €3.512 | €17.56 | - |
| 10 - 20 | €3.322 | €16.61 | €1.90 |
| 25 - 95 | €2.738 | €13.69 | €19.35 |
| 100 - 2495 | €2.468 | €12.34 | €104.40 |
| 2500 + | €2.448 | €12.24 | €2,660.00 |
*price indicative
- RS Stock No.:
- 190-0479
- Mfr. Part No.:
- MAX6120EUR+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 1.2V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 30 ppm/°C | |
| Topology | Series | |
| Maximum Input Voltage | 11V | |
| Output Current | 4.3mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Line Regulation | 30 μV/V | |
| Load Regulation | 1 μV/μA | |
| Length | 3.048mm | |
| Height | 1.067mm | |
| Series | MAX6120 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.4V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 1.2V | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Temperature Coefficient 30 ppm/°C | ||
Topology Series | ||
Maximum Input Voltage 11V | ||
Output Current 4.3mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Line Regulation 30 μV/V | ||
Load Regulation 1 μV/μA | ||
Length 3.048mm | ||
Height 1.067mm | ||
Series MAX6120 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Input Voltage 2.4V | ||
Output Type Fixed | ||
- COO (Country of Origin):
- TH
Voltage Reference, 1.2V to 2.048V, Maxim Integrated
Voltage References, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6004EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6125EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23, MAX6102EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23, MAX6104EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 8-Pin SOIC, MAX6120ESA+
- Maxim Integrated Fixed Series Voltage Reference ±0.02 % 8-Pin SOIC, MAX6225ACSA+
- Maxim Integrated Fixed Series Voltage Reference 2.5V ±0.08 % 8-Pin SOIC, MAX6192AESA+
