Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6004EUR+T

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
192-2594
Mfr. Part No.:
MAX6004EUR+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Reference

Reference Voltage

4.1V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1 %

Temperature Coefficient

20 ppm/°C

Mount Type

Surface

Topology

Series

Output Current

400μA

Maximum Input Voltage

12.6V

Minimum Operating Temperature

-40°C

Pin Count

3

Line Regulation

240 μV/V

Maximum Operating Temperature

85°C

Length

3.048mm

Load Regulation

1.2 μV/μA

Standards/Approvals

No

Height

1.067mm

Series

MAX6004

Minimum Input Voltage

4.3V

Automotive Standard

No

Output Type

Fixed

Voltage Reference, 2.8V to 4.5V, Maxim Integrated


Voltage References, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy