Maxim Integrated Precision Shunt Voltage Reference 1 % 3-Pin SC-70, LM4040DIX3-2.5+T

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
190-6469
Mfr. Part No.:
LM4040DIX3-2.5+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Reference

Package Type

SC-70

Reference Voltage

2.5V

Reference Type

Precision

Initial Accuracy

1 %

Mount Type

Surface

Temperature Coefficient

15 ppm/°C

Topology

Shunt

Maximum Input Voltage

2.53V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Height

1mm

Standards/Approvals

No

Series

LM4040

Length

2.2mm

Output Type

Fixed

Minimum Input Voltage

2.48V

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
Ultra-Small 3-Pin SC70 Package

0.1% (max) Initial Accuracy

100ppm/°C (max) Temperature Coefficient Guaranteed over -40°C to +125°C Temperature Range

Wide Operating Current Range: 60μA to 15mA

Low 28μVRMS Output Noise (10Hz to 10kHz)

2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V Fixed Reverse Breakdown Voltages

No Output Capacitors Required

Tolerates Capacitive Loads

Applications

Automotive

Cell Phones

Industrial Process Controls

Notebook Computers

Portable Battery-Powered Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy