Maxim Integrated Precision Shunt Voltage Reference 0.1 % 3-Pin SC-70, MAX6138AEXR25+T
- RS Stock No.:
- 190-7821
- Mfr. Part No.:
- MAX6138AEXR25+T
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
Being discontinued
- Final 1,430 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.75 | €5.50 |
*price indicative
- RS Stock No.:
- 190-7821
- Mfr. Part No.:
- MAX6138AEXR25+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Reference | |
| Package Type | SC-70 | |
| Reference Voltage | 2.5V | |
| Reference Type | Precision | |
| Initial Accuracy | 0.1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 4 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 2.5V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX6138 | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1mm | |
| Output Type | Fixed | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Reference | ||
Package Type SC-70 | ||
Reference Voltage 2.5V | ||
Reference Type Precision | ||
Initial Accuracy 0.1 % | ||
Mount Type Surface | ||
Temperature Coefficient 4 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 2.5V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MAX6138 | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1mm | ||
Output Type Fixed | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Ultra-Small 3-Pin SC70 Package
0.1% (max) Initial Accuracy
25ppm/°C (max) Temperature Coefficient Guaranteed Over -40°C to +85°C Temperature Range
Wide Operating Current Range: 60μA to 15mA
Low 28μVRMS Output Noise (10Hz to 10kHz)
1.2205V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V Fixed Reverse Breakdown Voltages
No Output Capacitors Required
Stable with Capacitive Loads
Applications
Cell Phones
Industrial Process Controls
Notebook Computers
Portable Battery-Powered Equipment
Related links
- Maxim Integrated Precision Shunt Voltage Reference 0.5 % 3-Pin SC-70, LM4040CEX3-3.3+T
- Maxim Integrated Precision Shunt Voltage Reference 1 % 3-Pin SC-70, LM4040DIX3-2.5+T
- Maxim Integrated Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, MAX6018AEUR16+T
- Maxim Integrated Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, MAX6008AEUR+T
- Maxim Integrated Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, MAX6008BEUR+T
- Maxim Integrated Fixed Shunt Voltage Reference 1 % 3-Pin SC-70
- Maxim Integrated Fixed Shunt Voltage Reference 1 % 3-Pin SC-70, LM4040DEX3-3.3+T
- Texas Instruments Precision Shunt Precision Micropower Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4041CIM3-1.2/NOPB
