Maxim Integrated Precision Precision Voltage Reference ±0.02 % 8-Pin SO, MAX6126AASA21+
- RS Stock No.:
- 190-7781
- Mfr. Part No.:
- MAX6126AASA21+
- Manufacturer:
- Maxim Integrated
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
Last RS stock
- Final 154 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €10.27 | €20.54 | - |
| 10 - 24 | €9.295 | €18.59 | 9% |
| 26 - 98 | €8.86 | €17.72 | 13% |
| 100 - 248 | €7.325 | €14.65 | 28% |
| 250 + | €7.295 | €14.59 | 28% |
*price indicative
- RS Stock No.:
- 190-7781
- Mfr. Part No.:
- MAX6126AASA21+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Precision Voltage Reference | |
| Reference Voltage | 2.05V | |
| Package Type | SO | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.02 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 1 ppm/°C | |
| Maximum Input Voltage | 12.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Line Regulation | 40 μV/V | |
| Load Regulation | 25 (Sourcing & Sink) μV/mA | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Series | MAX6126 | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.7V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Precision Voltage Reference | ||
Reference Voltage 2.05V | ||
Package Type SO | ||
Reference Type Precision | ||
Initial Accuracy ±0.02 % | ||
Mount Type Surface | ||
Temperature Coefficient 1 ppm/°C | ||
Maximum Input Voltage 12.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Line Regulation 40 μV/V | ||
Load Regulation 25 (Sourcing & Sink) μV/mA | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Series MAX6126 | ||
Automotive Standard No | ||
Minimum Input Voltage 2.7V | ||
Output Type Fixed | ||
Ultra-Low 1.3μVP-P Noise (0.1Hz to 10Hz, 2.048V Output)
Ultra-Low 3ppm/°C (max) Temperature Coefficient
±0.02% (max) Initial Accuracy
Wide (VOUT + 200mV) to 12.6V Supply Voltage Range
Low 200mV (max) Dropout Voltage
380μA Quiescent Supply Current
10mA Sink/Source-Current Capability
Stable with CLOAD = 0.1μF to 10μF
Low 20ppm/1000hr Long-Term Stability
0.025Ω (max) Load Regulation
20μV/V (max) Line Regulation
Force and Sense Outputs for Remote Sensing
Applications
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution A/D and D/A Converters
Precision Current Sources
Related links
- Maxim Integrated Precision Precision Voltage Reference ±0.02 % 8-Pin SO, MAX6126AASA30+
- Maxim Integrated Precision Voltage Reference ±0.02 % 8-Pin μMAX
- Maxim Integrated Precision Voltage Reference ±0.02 % 8-Pin μMAX, MAX6126B50+
- Maxim Integrated Precision Precision Voltage Reference 2.5V 0.06% 8-Pin SO, MAX6143AASA25+
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin SO, MAX6126BASA41+
- Maxim Integrated Precision Precision Voltage Reference 10V 0.3% 8-Pin DIP, REF01CP+
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A41+
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A30+
