Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin SO, MAX6126BASA41+

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€14.62

(exc. VAT)

€17.98

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 52 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 8€7.31€14.62-
10 - 24€6.635€13.279%
26 - 98€6.30€12.6013%
100 - 248€5.23€10.4628%
250 +€5.12€10.2429%

*price indicative

Packaging Options:
RS Stock No.:
190-7805
Mfr. Part No.:
MAX6126BASA41+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Precision Voltage Reference

Reference Voltage

4.1V

Package Type

SO

Reference Type

Precision

Initial Accuracy

±0.06 %

Temperature Coefficient

2 ppm/°C

Mount Type

Surface

Maximum Input Voltage

12.6V

Pin Count

8

Minimum Operating Temperature

-40°C

Line Regulation

60 μV/V

Maximum Operating Temperature

125°C

Length

5mm

Height

1.5mm

Series

MAX6126

Load Regulation

40 (Sourcing & Sink) μV/mA

Standards/Approvals

No

Output Type

Fixed

Minimum Input Voltage

4.3V

Automotive Standard

No

Ultra-Low 1.3μVP-P Noise (0.1Hz to 10Hz, 2.048V Output)

Ultra-Low 3ppm/°C (max) Temperature Coefficient

±0.02% (max) Initial Accuracy

Wide (VOUT + 200mV) to 12.6V Supply Voltage Range

Low 200mV (max) Dropout Voltage

380μA Quiescent Supply Current

10mA Sink/Source-Current Capability

Stable with CLOAD = 0.1μF to 10μF

Low 20ppm/1000hr Long-Term Stability

0.025Ω (max) Load Regulation

20μV/V (max) Line Regulation

Force and Sense Outputs for Remote Sensing

Applications

Automated Test Equipment (ATE)

Digital Voltmeters

High-Accuracy Industrial and Process Control

High-Accuracy Reference Standard

High-Resolution A/D and D/A Converters

Precision Current Sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy