Maxim Integrated Precision Precision Voltage Reference 2.5V 0.06% 8-Pin SO, MAX6143AASA25+
- RS Stock No.:
- 190-7761
- Mfr. Part No.:
- MAX6143AASA25+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-7761
- Mfr. Part No.:
- MAX6143AASA25+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 2.5V | |
| Package Type | SO | |
| Reference Type | Precision | |
| Initial Accuracy | 0.06% | |
| Mounting Type | Surface Mount | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 2.49 V | |
| Maximum Output Voltage | 2.501 V | |
| Pin Count | 8 | |
| Line Regulation | 10 ppm/V | |
| Load Regulation | 15 (Sourcing) ppm/mA, 900 (Sink) ppm/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 2.5V | ||
Package Type SO | ||
Reference Type Precision | ||
Initial Accuracy 0.06% | ||
Mounting Type Surface Mount | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 2.49 V | ||
Maximum Output Voltage 2.501 V | ||
Pin Count 8 | ||
Line Regulation 10 ppm/V | ||
Load Regulation 15 (Sourcing) ppm/mA, 900 (Sink) ppm/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Wide (VOUT + 2V) to +40V Supply Voltage Range
Excellent Temperature Stability: 3ppm/°C (max)
Tight Initial Accuracy: 0.05% (max)
Low Noise: 3.8μVP-P (typ at 2.5V Output)
Sources up to 30mA Output Current
Low Supply Current: 450μA (max at +25°C)
Low 0.01μA Shutdown Current
Linear Temperature Transducer Voltage Output
+2.5V, +3.3V, +4.096V, +5.0V, or +10V Output Voltages
Wide Operating Temperature Range: -40°C to +125°C
No External Capacitors Required for Stability
Applications
A/D Converters
D/A Converters
Digital Voltmeters
Threshold Detectors
Voltage Regulators
Excellent Temperature Stability: 3ppm/°C (max)
Tight Initial Accuracy: 0.05% (max)
Low Noise: 3.8μVP-P (typ at 2.5V Output)
Sources up to 30mA Output Current
Low Supply Current: 450μA (max at +25°C)
Low 0.01μA Shutdown Current
Linear Temperature Transducer Voltage Output
+2.5V, +3.3V, +4.096V, +5.0V, or +10V Output Voltages
Wide Operating Temperature Range: -40°C to +125°C
No External Capacitors Required for Stability
Applications
A/D Converters
D/A Converters
Digital Voltmeters
Threshold Detectors
Voltage Regulators
Related links
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin SO, MAX6126BASA41+
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A41+
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A30+
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A25+
- Maxim Integrated Precision Precision Voltage Reference ±0.02 % 8-Pin SO, MAX6126AASA21+
- Maxim Integrated Precision Precision Voltage Reference 10V 0.3% 8-Pin DIP, REF01CP+
- Maxim Integrated Precision Precision Voltage Reference ±0.02 % 8-Pin SO, MAX6126AASA30+
- Maxim Integrated Precision Series Precision Voltage Reference 0.06 % 8-Pin SO, MAX6177AASA+
