Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-7287
Mfr. Part No.:
LM4040BIM3-2.5/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

2.5V

Reference Type

Precision

Initial Accuracy

±0.1 %

Temperature Coefficient

20 ppm/°C

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

5V

Output Current

15mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.04mm

Height

1.05mm

Standards/Approvals

No

Series

LM4040

Automotive Standard

AEC-Q100

Output Type

Fixed

Minimum Input Voltage

2.5V

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy