Texas Instruments Precision Shunt Precision Micropower Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4041CIM3-1.2/NOPB
- RS Stock No.:
- 197-7294
- Mfr. Part No.:
- LM4041CIM3-1.2/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.455 | €11.38 |
| 50 - 75 | €0.446 | €11.15 |
| 100 - 225 | €0.337 | €8.43 |
| 250 - 475 | €0.333 | €8.33 |
| 500 + | €0.329 | €8.23 |
*price indicative
- RS Stock No.:
- 197-7294
- Mfr. Part No.:
- LM4041CIM3-1.2/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Micropower Shunt Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 1.23V | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Shunt | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LM4041 | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Shunt | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Micropower Shunt Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 1.23V | ||
Reference Type Precision | ||
Initial Accuracy ±0.1 % | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Shunt | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LM4041 | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q100 | ||
Output Type Shunt | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments Precision Shunt Precision Micropower Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4041CIM3-1.2/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4051AIM3-1.2/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4041CIM3-ADJ/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040CIM3-10.0/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040DIM3-5.0/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040BIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
