Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4051AIM3-1.2/NOPB

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.06

(exc. VAT)

€22.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,045 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€3.612€18.06-
25 - 45€3.432€17.164%
50 - 120€3.086€15.4314%
125 +€3.072€15.3614%

*price indicative

Packaging Options:
RS Stock No.:
197-7296
Mfr. Part No.:
LM4051AIM3-1.2/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

1.2V

Reference Type

Precision

Initial Accuracy

±0.1 %

Mount Type

Surface

Temperature Coefficient

20 ppm/°C

Topology

Shunt

Output Current

12mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

LM4051

Length

3.04mm

Height

1.05mm

Automotive Standard

No

Output Type

Fixed

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy