Texas Instruments Precision Series Voltage Reference ±0.1 % 8-Pin SOIC, REF102AU
- RS Stock No.:
- 197-7483
- Mfr. Part No.:
- REF102AU
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 75 units)*
€386.70
(exc. VAT)
€475.65
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €5.156 | €386.70 |
*price indicative
- RS Stock No.:
- 197-7483
- Mfr. Part No.:
- REF102AU
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 10V | |
| Package Type | SOIC | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 10 ppm/°C | |
| Topology | Series | |
| Output Current | 10mA | |
| Maximum Input Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Series | REF102 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Minimum Input Voltage | 11.4V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 10V | ||
Package Type SOIC | ||
Reference Type Precision | ||
Initial Accuracy ±0.1 % | ||
Mount Type Surface | ||
Temperature Coefficient 10 ppm/°C | ||
Topology Series | ||
Output Current 10mA | ||
Maximum Input Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Series REF102 | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Type Fixed | ||
Minimum Input Voltage 11.4V | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments Precision Series Voltage Reference ±0.1 % 8-Pin SOIC, REF102AU
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, LM4140CCM-1.0/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, LM4140ACM-1.0/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, LM4140ACM-2.5/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin VSSOP
- Maxim Integrated Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, MAX873BESA+
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin VSSOP, REF5025AIDGKT
