Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, LM4140CCM-1.0/NOPB
- RS Stock No.:
- 651-3338
- Mfr. Part No.:
- LM4140CCM-1.0/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.59 | - |
| 5 - 9 | €3.49 | 2% |
| 10 - 24 | €3.41 | 5% |
| 25 - 49 | €3.35 | 6% |
| 50 + | €3.25 | 9% |
*price indicative
- RS Stock No.:
- 651-3338
- Mfr. Part No.:
- LM4140CCM-1.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOIC | |
| Reference Voltage | 1.02V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 10 ppm/°C | |
| Topology | Series | |
| Output Current | 8mA | |
| Maximum Input Voltage | 5.6V | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 8 | |
| Line Regulation | 50 ppm/V | |
| Maximum Operating Temperature | 70°C | |
| Load Regulation | 5 ppm/mA | |
| Series | LM4140 | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Minimum Input Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOIC | ||
Reference Voltage 1.02V | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mount Type Surface | ||
Temperature Coefficient 10 ppm/°C | ||
Topology Series | ||
Output Current 8mA | ||
Maximum Input Voltage 5.6V | ||
Minimum Operating Temperature 0°C | ||
Pin Count 8 | ||
Line Regulation 50 ppm/V | ||
Maximum Operating Temperature 70°C | ||
Load Regulation 5 ppm/mA | ||
Series LM4140 | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 4.9mm | ||
Output Type Fixed | ||
Automotive Standard No | ||
Minimum Input Voltage 1.8V | ||
Series Voltage Reference, Fixed, 1.024V to 2.048V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, LM4140ACM-1.0/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, LM4140ACM-2.5/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin VSSOP
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin VSSOP, REF5025AIDGKT
- Maxim Integrated Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, MAX873BESA+
- Texas Instruments Precision Series Voltage Reference ±0.1 % 8-Pin SOIC, REF102AU
- Microchip Precision Buffer Voltage Reference 0.1 % 8-Pin SOIC-8, MCP1501T-33E/SN
